# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.07 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.001 |
Capacitance (pF) | 1000 |
Capacitance | 0.001 µF, 1000 pF |
Voltage Rating | 63 VDC |
Tolerance | 5% |
Dielectric | NP0 |
Body Width | 5 mm |
Lead Length | 36 mm |
Lead Pitch | 3 mm |