Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) Green LED Illuminated 24 Volt DC @ 50mA

You may also like:
B3E-1100-RED B3E-1100-RED
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$0.25 ea

1,518 ship on May. 26


  • Jameco Part no.: 2076287
  • Manufacturer: Omron
  • Manufacturer no.: B3E-1100-GREEN
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.05
100+ $0.04
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

Tactile Switch



Features:
  • SPST OFF-(ON)
  • Contact rating: 50mA @ 24VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Illuminated Green

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Number of Pins4
    Current Rating (mA @ VDC)50 @ 24
    Length (inch)0.24
    Width (inch)0.24
    Depth (inch)0.19
    Actuator Length (inch)0.07
    Lead Spacing (in.)0.17 x 0.25
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Actuator TypeIlluminated Button
    Color - Actuator/CapGreen
    Illumination TypeLED
    Mounting StyleThrough Hole
    Termination StylePC Pins


    Report a problem
    Suggest a product