Push Button Tactile Switch SPST OFF-Momentary (ON) Red LED Illuminated 24 Volt DC 50mA

You may also like:
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
01-805-R 01-805-R
Jameco Valuepro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro
New Product

$0.25 ea

16,974 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2076261
  • Manufacturer: Omron
  • Manufacturer no.: B3E-1100-RED
  • HTS code: 8536509065
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
1000+ $0.07
5000+ $0.05

Request a Large Quantity Quote

Illuminated Tactile Switch

Features:

  • SPST OFF-(ON)
  • Contact rating: 50mA @ 24VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Illuminated Red
Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 24 VDC
Actuator TypeIlluminated Button
Color - Actuator/CapRed Illum.
Actuator Length0.0086 in.
Lead Pitch0.16
Body ColorBlack
Mounting StyleThrough Hole
Termination StylePC Pins
Pins4
Length0.24 in.
Width0.24 in.
Depth0.19 in.
Illumination TypeLED


Report a problem
Suggest a product