# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.09 |
1000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Pins | 4 |
Current Rating (mA @ VDC) | 50 @ 24 |
Length (inch) | 0.236 |
Width (inch) | 0.236 |
Depth (inch) | 0.134 |
Actuator Length (inch) | 0.035 |
Lead Spacing (in.) | 0.17 x 0.25 |
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Flat Button |
Color - Actuator/Cap | Black |
Body Color | Black |
Mounting Style | Through Hole |
Termination Style | PC Pins |