Tactile Momentary Pushbutton Switch SPST-NO Top Actuator

You may also like:
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
01-805-R 01-805-R
Jameco Valuepro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro
Clearance

$0.29 ea

88 In Stock


  • Jameco Part no.: 2228842
  • Manufacturer: Omron
  • Manufacturer no.: B3F-1026
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Tactile Momentary Pushbutton Switch SPST-NO Top Actuator

Specifications

  • Circuit: SPST-NO
  • Switch Function: OFF-(ON)
  • Contact Rating @ Voltage: 0.05A @ 24VDC
  • Actuator Type: Standard
  • Mounting Type: Through Hole
  • Actuator Height off PCB, Vertical: 5.00mm
  • Actuator Orientation: Top Actuated
  • Termination Style: PC Pin
  • Outline: 6.00mm x 6.00mm
  • Illumination: Non-Illuminated
  • Operating Force: 500gf
  • Operating Temperature: -25°C to 70°C
  • Switch Travel: 0.25mm
  • Mechanical Life: 50,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 12 VDC
Actuator TypeFlat Button
Color - Actuator/CapBlue
Actuator Length0.035 in.
Lead Pitch0.17 x 0.25
Body ColorBlack
Mounting StyleThrough Hole
Termination StylePC Pins
Pins4
Length0.236 in.
Width0.236 in.
Depth0.134 in.
Illumination TypeN/A


Report a problem
Suggest a product