B3F SPST OFF-(ON) Miniature Tactile Push Button Switch 24 VDC 50mA

$0.39 ea


  • Part no.: 188787
  • Manufacturer: Omron
  • Manufacturer no.: B3F-1050
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.35
100+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

B3F SPST OFF-(ON) Miniature Tactile Push Button Switch

Miniature, low profile and easy mounting. Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, VCRs, etc.

Specifications

  • Mounting Style: Through Hole
  • Mounting Direction: Straight
  • Stem Height: 7.3 mm
  • Actuator: Rectangular
  • Operating Force: 1 N
  • Current Rating: 50 mA
  • Voltage Rating DC: 24 VDC
  • Ground Terminal: No
  • Contact Form: SPST
  • Termination Style: Solder Pin
  • Series: B3F
  • Contact Plating: Silver
  • Height: 3.4 mm
  • Length: 6 mm
  • Operating Temperature Range: - 25 C to + 70 C
  • Width: 6 mm
  • Part # Aliases: 176433 363979 OMRB3F1050


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product