# of units | Price |
---|---|
70+ | $0.75 |
350+ | $0.63 |
1750+ | $0.56 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Projected Plunger |
Color - Actuator/Cap | Yellow |
Mounting Style | Through Hole |
Termination Style | PC Pins |
Pins | 4 |
Illumination Type | N/A |