Switch Tactile N.O. Single Pole Single Throw Projected Plunger Pc Pins 0.05A 24 Volt 2.55N Thru-Hole Bag

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2086688
  • Manufacturer: Omron
  • Manufacturer no.: B3F-4055
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.69
200+ $0.58
400+ $0.51

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Switch Tactile N.O. Single Pole Single Throw (SPST) Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Maximum Current Rating (A).05
Voltage Rating (DC)24
TypeTactile
Actuator TypeProjected Plunger
Color - Actuator/CapOrange
Mounting StyleThrough Hole
Termination StylePC Pins
Number of Pins4
Ground TerminalNo
Operating Force2.55N
Contact PlatingGold
Body OrientationStraight


Report a problem
Suggest a product