# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Current Rating | 50 mA @ 24 VDC |
Actuator Type | Square Button |
Color - Actuator/Cap | Green |
Actuator Length | 0.23 in. |
Lead Pitch | 0.2 |
Body Color | Black |
Mounting Style | Through Hole |
Termination Style | PC Pins |
Pins | 3 |
Length | 0.39 in. |
Width | 0.39 in. |
Depth | 0.43 in. |
Illumination Type | N/A |