Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Green Illuminated Tactile Switch SPST-NO OFF-MOM

You may also like:
B3W-9002Y2C B3W-9002Y2C
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$2.39 ea

10% discount applied in cart

890 ship on Dec. 3


  • Jameco Part no.: 2287903
  • Manufacturer: Omron
  • Manufacturer no.: B3W-9002G2C
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.39
10+ $1.95
100+ $1.69
500+ $1.39

Request a Large Quantity Quote

Green Illuminated Tactile Switch SPST-NO OFF-(ON)

Specifications

  • Contact Form: SPST-NO
  • Switch Function: OFF-(ON)
  • Contact Rating: [email protected]
  • Number of Pins: 2
  • Dimensions (L" x W" x D"): 0.39 x 0.39 x0.40
  • Lead Spacing: 0.30"
  • Terminal Type: PC Pins


Report a problem
Suggest a product
Specification Value
Number of Pins4
Current Rating (mA @ VDC)50 @ 24
Length (inch)0.39
Width (inch)0.39
Depth (inch)0.4
Actuator Length (inch)0.3
Lead Spacing (in.)0.3
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeSquare Button
Color - Actuator/CapTrans Green Illum.


Report a problem
Suggest a product