Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

White Illuminated Tactile Switch SPST-NO OFF-MOM

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$2.95 ea

511 ship on Feb. 27


  • Jameco Part no.: 2287919
  • Manufacturer: Omron
  • Manufacturer no.: B3W-9010G1N
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

White Illuminated Tactile Switch SPST-NO OFF-(ON)

Specifications

  • Contact Form: SPST-NO
  • Switch Function: OFF-(ON)
  • Contact Rating: [email protected]
  • Number of Pins: 2
  • Dimensions (L" x W" x D"): 0.47 x 0.47 x0.40
  • Lead Spacing: 0.30"
  • Terminal Type: PC Pins


Report a problem
Suggest a product
Specification Value
Number of Pins4
Current Rating (mA @ VDC)50 @ 24
Length (inch)0.47
Width (inch)0.47
Depth (inch)0.4
Actuator Length (inch)0.3
Lead Spacing (in.)0.3
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeSquare Button
Color - Actuator/CapWhite


Report a problem
Suggest a product