4.5-Digit Digital Multimeter with Bluetooth Module 21999 Count True RMS

You may also like:
MN35 MN35
Extech Instruments
MAS838 MAS838
Jameco BenchPro
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
XDM2041 XDM2041
Owon Technology Lilliput Electronics

$93.95 ea

3 In Stock
More Available – 7 days


  • Web Exclusive

4.5-Digit Digital Multimeter with Bluetooth Module 21999 Count True RMS

Features

  • 21999 count full scale reading
  • Function as 3 in 1: datalogger + multimeter + temperature meter
  • Multi-connection (more than one device) supported via mobile app
  • Change trend analysis accessible via special chart mode
  • Voice warning supported, which assures measurement safety
  • Smart voice-reading accessible
  • 4-1/2-digit full scale reading
  • Smart power-off option extending battery life
  • True RMS value
  • Offline recording function, duration: 168 hours (7 days)
  • Bluetooth 4.0 version - supports mobile device with Android 4.3 or above / iOS 7.0 or above OS, and equipped with BLE 4.0 module

Specifications

  • DC Voltage: 220 mV, 2.2 V, 22 V, 220 V, 1000V
  • AC Voltage: 220 mV, 2.2 V, 22 V, 220 V, 750 V (continuity)/1000V (typical)
  • DC Current: 220 uA, 2200 uA, 22 mA, 220 mA, 20A
  • AC Current: 220 uA, 2200 uA, 22 mA, 220 mA, 20A
  • Resistance: 220 Ohm, 2.2K, 220K, 2.2M, 220M
  • Capacitance: 22 nF, 220 nF, 2.2 uF, 22 uF, 220 uF, 2.2 mF, >220 mF
  • Frequency: 22 Hz, 220 Hz, 22 kHz, 220 kHz, 2.2 MHz, 22 MHz, >220 MHz
  • Duty Ratio: 5% to 94.9%; 0.1% to 99.9%
  • Temperature: -50°C to 400°C (-58°F to 752°F)
  • Shift rate: 3 times/second
  • Update rate: 30 times/second
  • Display: 21999 count
  • Auto-ranging
  • Diode test
  • Audion test
  • Auto-power off
  • On-Off warning
  • Low battery indicator
  • Data hold
  • Record Length: 10,000 points
  • Relative Measurement
  • Min/Max value
  • Bluetooth module
  • True RMS
  • Simulated chart
  • Input Impedance: >= 10MOhm
  • LCD backlit
  • Input Protection
  • Uses 2x 1.5V batteries
  • Size: 85 x 185 x 30 mm

Resources and Downloads



Report a problem
Suggest a product
Specification Value
Display Digits4.5
Display Count21999
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test, Duty Ratio
AutorangeYes
Frequency Range22 Hz to >220 MHz
Capacitance Range22 nF to >220 mF
True RMSYes
Measurement Temperature Range (Deg F)-58 to 752
Measurement Temperature Range (Deg C)-50 to 400
PC InterfaceApp via Bluetooth
Additional FeatureDatalogger, Bluetooth 4.0, BLE 4.0
Voltage Range (VDC)220m to 220, 1000
Voltage Range (VAC)220m to 750, 1000
DC Current Range (A)220u to 220m, 20
AC Current Range (A)220u to 220m, 20
Resistance Range (Ohms)220 to 220M
StyleHandheld


Report a problem
Suggest a product