Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Thermistor Inrush Current Limiter (ICL) 10 Ohms 20% 2A Radial Disc 8.5mm

You may also like:
NTC-103-R NTC-103-R
B57153S809M B57153S809M
B57235S509M B57235S509M
B57238S220M51 B57238S220M51
B57164K100K B57164K100K
NTCLE100E3472HB0 NTCLE100E3472HB0
New Product

$0.55 ea

900 ship on Sep. 18
More Available – 0 days


  • Jameco Part no.: 2312599
  • Manufacturer: EPCOS
  • Manufacturer no.: B57153S100M
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Thermistor Inrush Current Limiter (ICL) 10 Ohms 20% 2A Radial Disc 8.5mm

Specifications

  • R @ 25°C: 10 Ohms
  • Tolerance: ±20%
  • Current - Steady State Max: 2 A (2000mA)
  • Diameter (max.): 0.335" (8.5 mm)
  • Lead Spacing: 0.197" (5 mm)
  • Approval Agency: UL


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance (Ohms) @ 25C10
Tolerance±20%
B Parameter2800 K
Power Rating1400 mW
Package / CaseRadial
Body Diameter (mm)8.5


Report a problem
Suggest a product