Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NTC Thermistor 10 Ohms 10% 2900K 450mW Radial Disc

You may also like:
NTC-103-R NTC-103-R
NTCLE100E3472HB0 NTCLE100E3472HB0
B57235S509M B57235S509M
B57238S220M51 B57238S220M51
NTCLE203E3103HB0 NTCLE203E3103HB0
B57861S102J40 B57861S102J40
New Product

$0.75 ea

1,799 ship on Oct. 28
More Available – 0 days


  • Jameco Part no.: 2312575
  • Manufacturer: EPCOS
  • Manufacturer no.: B57164K100K
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.55
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

NTC Thermistor 10 Ohms 10% 2900K 450mW Radial Disc

Specifications

  • Resistance in Ohms @ 25°C: 10
  • Resistance Tolerance: ±10%
  • B Value Tolerance: ±3%
  • B0/50: n/a
  • B25/50: n/a
  • B25/75: n/a
  • B25/85: n/a
  • B25/100: 2900K
  • Operating Temperature: -55°C to 125°C
  • Power - Max: 450 mW
  • Length - Lead Wire: 1.417" (36.00 mm)
  • Mounting Type: Through Hole
  • Package: Disc, 5.5 mm Dia x 5.0 mm W


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance (Ohms) @ 25C10
Tolerance±10%
B Parameter2900 K
Power Rating450 mW
Package / CaseRadial
Body Diameter (mm)5.5


Report a problem
Suggest a product