Thermistor Inrush Current Limiter (ICL) 22 Ohms 20% 4A Radial Disc 16mm

You may also like:
NTC-103-R NTC-103-R
Jameco Valuepro
NTC-102-R NTC-102-R
Jameco Valuepro
NTC-502-R NTC-502-R
Jameco Valuepro
AP03201 AP03201
Jameco Valuepro
NTC-503-R NTC-503-R
Jameco Valuepro
PTFL04BF471Q2N34B0 PTFL04BF471Q2N34B0
Murata

$1.29 ea

281 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312199
  • Manufacturer: EPCOS
  • Manufacturer no.: B57238S220M51
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.09
100+ $0.79
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Thermistor Inrush Current Limiter (ICL) 22 Ohms 20% 4A Radial Disc 16mm

Specifications

  • R @ 25°C: 22 Ohms
  • Tolerance: ±20%
  • Current - Steady State Max: 4 A (4000mA)
  • Diameter: 0.63" (16 mm)
  • Lead Spacing: 0.295" (7.5 mm)
  • Approval Agency: UL


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance22 Ohm
Tolerance0.2
B Parametern/a
Power Rating3900 mW
PackageRadial
Body Diameter16mm
Current Rating4 A


Report a problem
Suggest a product