Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NTC Thermistor 10K Ohms 5% 3988K 60mW Mini Bead with Wires

You may also like:
NTC-103-R NTC-103-R
NTCLE100E3472HB0 NTCLE100E3472HB0
B57235S509M B57235S509M
B57238S220M51 B57238S220M51
NTCLE203E3103HB0 NTCLE203E3103HB0
B57862S103F B57862S103F
New Product

$1.79 ea

895 ship on Oct. 30
More Available – 0 days


  • Jameco Part no.: 2312631
  • Manufacturer: EPCOS
  • Manufacturer no.: B57861S102J40
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.13
100+ $1.03
500+ $0.90
1000+ $0.79

Request a Large Quantity Quote

NTC Thermistor 10K Ohms 5% 3988K 60mW Mini Bead with Wires

Specifications

  • NTC thermistor for temperature measurement
  • Resistance in Ohms @ 25°C: 10K
  • Resistance Tolerance: ±5%
  • B Value Tolerance: ±1%
  • B0/50: n/a
  • B25/50: n/a
  • B25/75: n/a
  • B25/85: n/a
  • B25/100: 3988K
  • Operating Temperature: 0°C to 100°C
  • Power - Max: 60 mW
  • Length - Lead Wire: 1.97" (50 mm)
  • Mounting Type: Free hanging
  • Package: Radial bead with bendable wires


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance (Ohms) @ 25C10000
Tolerance±1%
B Parameter3988 K
Power Rating60 mW
Package / CaseRadial
Body Diameter (mm)7.5


Report a problem
Suggest a product