Series-PH 5-Position Header Male Pin Through Hole 0.079" (2mm)

You may also like:
1658621-2 1658621-2
TE Connectivity
B2B-PH-K-S(LF)(SN)-JVP B2B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B3B-PH-K-S(LF)(SN)-JVP B3B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B4B-PH-K-S(LF)(SN)-JVP B4B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B6B-PH-K-S(LF)(SN) B6B-PH-K-S(LF)(SN)
Jameco ValuePro
3814-JVP 3814-JVP
Jameco ValuePro
New Product

$0.25 ea

4,374 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2333527
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: B5B-PH-K-S(LF)(SN)-JVP
  • HTS code: 8205599000
  • Web Exclusive
# of units Price
10+ $0.25
100+ $0.20
500+ $0.15
1000+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Series-PH 5-Position Header Male Pin Through Hole 0.079" (2.00mm)

Specifications

  • Series: PH
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.079" (2.00 mm)
  • Number of Positions: 5
  • Number of Rows: 1
  • Row Spacing - Mating: N/A
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Mounting Type: Through Hole
  • Termination: Press-Fit, Solder
  • Fastening Type: Detent Lock
  • Contact Length - Mating: 0.130" (3.3 mm)
  • Contact Length - Post: 0.134" (3.4 mm)
  • Overall Contact Length: 0.333" (8.45 mm)
  • Insulation Height: 0.236" (6 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Brass
  • Insulation Material: Polyamide (PA66), Nylon 6/6
  • Operating Temperature: -25°C to 85°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: 2 A
  • Voltage Rating: 100 V
  • Mated Stacking Heights: 8 mm


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts5
Number of Rows1
Current Rating2 A
Voltage Rating100 VAC
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Pitch2 mm
Depth4.5 mm
Length11.9 mm


Report a problem
Suggest a product