Varistor 430V 2500A Surge 10mm Disc Through Hole

You may also like:
SVR391D07A SVR391D07A
V130LA10A V130LA10A
DNR20D751K DNR20D751K
V130LA20AP V130LA20AP
V47ZA7P V47ZA7P
V250LA40BP V250LA40BP

$0.49 ea

900 ship on May. 13
More Available – 9 weeks


  • Jameco Part no.: 2312327
  • Manufacturer: EPCOS
  • Manufacturer no.: B72210-S0271-K101
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Varistor 430V 2500A Surge 10mm Disc Through Hole

Specifications

  • SIOV metal oxide varistor
  • Series: StandarD
  • Maximum AC Volts: 275 V
  • Maximum DC Volts: 350 V
  • Varistor Voltage (Min): 387 V
  • Varistor Voltage (Typ): 430 V
  • Varistor Voltage (Max): 473 V
  • Current - Surge: 2.5 kA
  • Energy: 43 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 220 pF @ 1 kHz
  • Operating Temperature: -40°C to 105°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 10 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)430
Voltage Rating275VAC, 350VDC
Surge Energy Rating43J
Surge Current Rating2500A
Maximum Clamping Voltage710V
Maximum Clamping Current25A
Capacitance220 pF
Lead StyleRadial
Body Diameter10 mm


Report a problem
Suggest a product