EPCOS B72214S231K101

You may also like:
V220ZA05 V220ZA05
Jameco ValuePro
V130LA5 V130LA5
Jameco ValuePro
V140LA5 V140LA5
Jameco ValuePro
V150LA2 V150LA2
Jameco ValuePro
V18ZA1 V18ZA1
Jameco ValuePro
ERZ-V07D431 ERZ-V07D431
Panasonic
Clearance

$0.19 ea

899 In Stock


  • Jameco Part no.: 2312335
  • Manufacturer: EPCOS
  • Manufacturer no.: B72214S231K101
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 360V 4500A Surge 14mm Disc Through Hole

Specifications

  • SIOV metal oxide varistor
  • Series: StandarD
  • Maximum AC Volts: 230 V
  • Maximum DC Volts: 300 V
  • Varistor Voltage (Min): 324 V
  • Varistor Voltage (Typ): 360 V
  • Varistor Voltage (Max): 396 V
  • Current - Surge: 4.5 kA
  • Energy: 60 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 530 pF @ 1 kHz
  • Operating Temperature: -40°C to 105°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 14 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)360
Voltage Rating230 VAC, 300 VDC
Surge Energy Rating60J
Surge Current Rating4500A
Maximum Clamping Voltage595V
Maximum Clamping Current50A
Capacitance380 pF
Lead StyleRadial
Body Diameter14 mm


Report a problem
Suggest a product