Varistor 430V 4500A Surge 14mm Disc Through Hole

You may also like:
SVR391D07A SVR391D07A
James Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.19 ea

1,000 In Stock


  • Jameco Part no.: 2312343
  • Manufacturer: EPCOS
  • Manufacturer no.: B72214S271K101
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 430V 4500A Surge 14mm Disc Through Hole

Specifications

  • SIOV metal oxide varistor
  • Series: StandarD
  • Maximum AC Volts: 275 V
  • Maximum DC Volts: 350 V
  • Varistor Voltage (Min): 387 V
  • Varistor Voltage (Typ): 430 V
  • Varistor Voltage (Max): 473 V
  • Current - Surge: 4.5 kA
  • Energy: 71 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 440 pF @ 1 kHz
  • Operating Temperature: -40°C to 105°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 14 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)430
Voltage Rating275 VAC, 350 VDC
Surge Energy Rating71J
Surge Current Rating4500A
Maximum Clamping Voltage710V
Maximum Clamping Current10A
Capacitance440 pF
Lead StyleRadial
Body Diameter14 mm


Report a problem
Suggest a product