Varistor Metal Oxide 150 Volt AC 200 Volt 8000 Amp 240 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V130LA10A V130LA10A
Littelfuse
DNR20D751K DNR20D751K
Jameco Valuepro
V130LA20AP V130LA20AP
Littelfuse
V47ZA7P V47ZA7P
Littelfuse
V250LA40BP V250LA40BP
Littelfuse

$0.43 ea

Call 1-800-831-4242


  • Jameco Part no.: 1843131
  • Manufacturer: EPCOS
  • Manufacturer no.: B72220S151K101
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
120+ $0.43
600+ $0.37
3000+ $0.33

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120

Varistor Metal Oxide 150 Volt AC 200 Volt 8000 Amp 240 Volt Through Hole Bulk

Description

  • 200VDC
  • 150VAC
  • 8kA
  • Clamping Voltage: 240V

    Report a problem
    Suggest a product
  • Specification Value
    Surge Energy Rating85J
    Surge Current Rating8000A
    Maximum Clamping Voltage395V
    Maximum Clamping Current100A
    Capacitance1160 pF
    Lead StyleRadial
    Body Diameter21.5 mm
    MountingThrough Hole
    TechnologyMetal Oxide
    ESD ProtectionNo
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    FamilyS20
    Lead Pitch10 mm
    Width4.9 mm
    Height25.5 mm


    Report a problem
    Suggest a product