Ind Molded 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister Tape and Reel

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Price Reduced

$0.43 ea

4,000 ship on Jan. 22


  • Jameco Part no.: 1843528
  • Manufacturer: EPCOS
  • Manufacturer no.: B82422A1104K100
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
120+ $0.43
600+ $0.34
3000+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120
Inductor Chip Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 11.5 Ohm DCR 1210 Blister

Report a problem
Suggest a product
Specification Value
Inductance100 uH
Maximum DC Current65mA
Maximum DC Resistance11.5Ohm
FamilyB82422-A
Core MaterialFerrite
Maximum Self Resonant Frequency7MHz(Min)
Protection StyleMolded
Test Frequency100KHz
Tolerance10%
PackagingBlister Tape and Reel
Case Size1210
Product Depth2.5mm
Product Height2mm
Product Length3.2mm
Product TypeInductor Surface Mount
Minimum Quality Factor[email protected]


Report a problem
Suggest a product