Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mini Signal Switching Relay 24 VDC DPDT (2 Form C) 2A 250VAC/220VDC Non-Latching

You may also like:
TX2-24V TX2-24V
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5

$3.49 ea

174 ship on Oct. 30
More Available – 2 weeks


  • Jameco Part no.: 2302655
  • Manufacturer: Fujitsu
  • Manufacturer no.: BA-24W-K
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.59
500+ $2.29
1000+ $1.95

Request a Large Quantity Quote

Miniature Signal Switching Relay 24 VDC DPDT (2 Form C) 2A 250VAC/220VDC Non-Latching

Specifications

  • Coil Voltage: 24 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating: 2 A
  • Switching Voltage: 250 VAC, 220 VDC
  • Coil Resistance: 2304 Ohms
  • Mounting Style: Through Hole
  • Coil Type: Non-Latching
  • Contact Termination: PC Pin, 10-pin
  • Size (L x D x H): 14.9 mm x 7.4 mm x 9.7 mm

Applications

  • Signal switching


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)24
Coil Resistance (ohms)2304
Contact Current0.5A/1A
Contact Voltage125VAC/30VDC
Pins8
Body Length (mm)14.9
Body Width (mm)7.4
Body Height (mm)9.7


Report a problem
Suggest a product