Small PC Relay DPDT 5VDC 500mA/1A 125VAC/30VDC 8-Pin 100 Ohm

You may also like:
EC2-5NJ EC2-5NJ
NEC Corporation
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic

$0.99 ea

10% discount applied in cart

172 In Stock


  • Jameco Part no.: 2077415
  • Manufacturer: Fujitsu
  • Manufacturer no.: BA-5W-K
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

Small PC Mount Relay DPDT 5 VDC

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features

  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 100Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 0.5A/1A
  • Size: 0.59"L x 0.29"W x 0.38"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage5 VDC
Coil Resistance100 Ohm
Contact Current0.5 A, 1 A
Contact Voltage125 VAC, 30 VDC
Pins8
Length15 mm
Width7.4 mm
Height9.6 mm


Report a problem
Suggest a product