# of units | Price |
---|---|
2085+ | $0.024 |
10425+ | $0.021 |
52125+ | $0.019 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOT-23 |
Repetitive Peak Reverse Voltage | 75 V |
Maximum Forward Current | 0.2 A |
Maximum Forward Voltage | 1.25 V |
Mounting | Surface Mount |
Pins | 3 |
Packaging | Tape and Reel |
Family | BAS16L |
Length | 2.9 mm |
Width | 1.3 mm |
Height | 0.94 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 0.5 A |
Maximum Reverse Current | 1uA |
Peak Reverse Recovery Time | 6ns |
Product Type | Switching Diode |
Configuration | Single |