Diode Schottky 40 Volt 0.2A 3-Pin SOT-23 Tape and Reel

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.064 ea

Call 1-800-831-4242


  • Jameco Part no.: 1539059
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: BAS40-06-7-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
430+ $0.064
2150+ $0.056
4300+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 430
Diode Schottky 40 Volt 0.2A Automotive 3-Pin SOT-23


BAS40-06-7-F,SCHOTTKY DIODE SO T-23 200MW 30V TRIPLE ROHS 3K

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage40 V
Average Rectified Output Current0.2A
Maximum Forward Voltage1 V @ 0.04 A
PackageSOT-23
MountingSurface Mount
Pins3
PackagingTape and Reel
FamilyBAS40 06
Product Length3.05mm (Max)
Width1.4mm (Max)
Height1mm (Max)
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current0.6A
Maximum Reverse Current[email protected]
Peak Reverse Recovery Time5ns
ConfigurationDual Common Anode


Report a problem
Suggest a product