# of units | Price |
---|---|
3000+ | $0.063 |
15000+ | $0.055 |
30000+ | $0.049 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Repetitive Peak Reverse Voltage | 70 V |
Average Rectified Output Current | 0.07A |
Maximum Forward Voltage | 1 V @ 0.015 A |
Package | SOT-23 |
Mounting | Surface Mount |
Pins | 3 |
Packaging | Tape and Reel |
Family | BAS70L |
Length | 2.9 mm |
Width | 1.3 mm |
Height | 0.94 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Maximum Reverse Current | 10uA |
Configuration | Single |