Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4x AA Battery Holder with 6" Wired 4P Connector

You may also like:
BH-341-2A-R BH-341-2A-R
BAT. HOLDER-R WHT BAT. HOLDER-R WHT
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$0.99 ea

1,472 ship on May. 26
More Available – 13 weeks


  • Jameco Part no.: 105858
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BAT. HOLDER-R
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

4x AA Battery Holder with 6" Wired Connector

Features

  • Number of cells: 4
  • Cell size: AA, LR6
  • Connector: 6" wires with 4P connector (0.1" pitch)
  • Sides: Single sided
  • Size: 2.3"L x 2.5"W x 0.64"H


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells4
SidesSingle
ConnectorWires, 6", 4P Connector
Product TypeBattery Holders (open)
Size (L x W x H) (mm)58.4 x 63.5 x 16.3
Features4P connector with 0.1" pitch


Report a problem
Suggest a product