Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4x AA Battery Holder with 6 Inch Wired 2P Connector

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A
Slashed Prices - Limited Quantity

$0.99 ea

896 ship on Aug. 6
More Available – 13 weeks


  • Jameco Part no.: 2278463
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BAT. HOLDER-R WHT
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

4x AA Battery Holder with 6" Wired 2P Connector

Features

  • Number of cells: 4
  • Cell size: AA, LR6
  • Connector: 6" wires with 2P connector (0.1" pitch) (Molex Part Number: 0050375023)
  • Sides: Single sided
  • Size: 2.3"L x 2.5"W x 0.64"H


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells4
SidesSingle
ConnectorWires, 6", 2P connector
Product TypeBattery Holders (open)
Size (L x W x H) (mm)57 x 62 x 15
FeaturesMolex 0050375023 connector


Report a problem
Suggest a product