Diode Schottky Array 1 Pair Common Cathode 30V 200mA SMD SOT-23-3

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1920790">Substitute Products

  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.17
100+ $0.07
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

Diode Schottky Array 1 Pair Common Cathode 30V 200mA SMD SOT-23-3

Specifications

  • Diode Configuration: 1 Pair Common Cathode:
  • Diode Type: Schottky
  • Voltage - DC Reverse (Vr) (Max): 30 V
  • Current - Average Rectified (Io) (per Diode): 200 mA
  • Voltage - Forward (Vf) (Max) @ If: 800 mV @ 100 mA
  • Speed: Small Signal =< 200 mA (Io), Any Speed
  • Reverse Recovery Time (trr): 5 ns
  • Current - Reverse Leakage @ Vr: 2 µA @ 25 V
  • Operating Temperature - Junction: -55°C to 150°C
  • Mounting Type: Surface Mount
  • Package: TO-236-3, SC-59, SOT-23-3
  • Base Number: BAT54C


Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode Array
Repetitive Peak Reverse Voltage30 V
Average Rectified Output Current0.2A
Maximum Forward Voltage0.8 V
PackageSOT-23-3
MountingSMD


Report a problem
Suggest a product