This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1390+ | $0.036 |
6950+ | $0.032 |
34750+ | $0.028 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Repetitive Peak Reverse Voltage | 30 V |
Average Rectified Output Current | 0.2A |
Maximum Forward Voltage | 0.8 V @ 0.1 A |
Package | SOT-23 |
Mounting | Surface Mount |
Pins | 3 |
Packaging | Tape and Reel |
Family | BAT54SL |
Length | 2.9 mm |
Width | 1.3 mm |
Height | 0.94 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 0.6A |
Maximum Reverse Current | [email protected] |
Peak Reverse Recovery Time | 5ns |
Configuration | Dual Series |