Diode Schottky 30 Volt 0.2A 2-Pin SOD-523 Tape and Reel

On Semiconductor Rohs logo
BAT54XV2T1G
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands

$0.071 ea

Call 1-800-831-4242


  • Jameco Part no.: 1310043
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BAT54XV2T1G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
705+ $0.071
3525+ $0.062
17625+ $0.056

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 705
Diode Schottky 30 Volt 0.2A Automotive 2-Pin SOD-523


BAT54XV2T1G,SCHOTTKY DIODE SOD 523 -LEAD FREE

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage30 V
Average Rectified Output Current0.2A
Maximum Forward Voltage0.8 V @ 0.1 A
PackageSOD-523
MountingSurface Mount
Pins2
PackagingTape and Reel
FamilyBAT54XV2
Product Length1.2mm
Width0.8mm
Height0.6mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current0.6A
Maximum Reverse Current2uA
Peak Reverse Recovery Time5ns
ConfigurationSingle


Report a problem
Suggest a product