This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1539358">Substitute Products# of units | Price |
---|---|
3000+ | $0.038 |
15000+ | $0.033 |
30000+ | $0.03 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOT-323 |
Repetitive Peak Reverse Voltage | 75 V |
Maximum Forward Current | 0.3 A |
Maximum Forward Voltage | 1.25 V |
Mounting | Surface Mount |
Pins | 3 |
Packaging | Tape and Reel |
Family | BAV99W |
Length | 2.2 mm |
Width | 1.35 mm |
Height | 1 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 2 A |
Maximum Reverse Current | 2.5uA |
Peak Reverse Recovery Time | 4ns |
Product Type | Switching Diode |
Configuration | Dual Series |