Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Diodes Incorporated BAW56-7-F

You may also like:
T6A05L T6A05L
Taitron Components
T6A10L T6A10L
Taitron Components
T6A100L T6A100L
Taitron Components
P600M P600M
Major Brands
MR1121 MR1121
Motorola
1N3910 1N3910
Motorola

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1539366
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: BAW56-7-F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
3000+ $0.027
15000+ $0.024
30000+ $0.021

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Diode Switching 75 Volt 0.3A 3-Pin SOT-23


BAW56-7-F,SMALL SIGNAL DIODE S WITCHING

Report a problem
Suggest a product
Specification Value
PackageSOT-23
Repetitive Peak Reverse Voltage75 V
Maximum Forward Current0.30 A
Maximum Forward Voltage1.25 V
MountingSurface Mount
Pins3
PackagingTape and Reel
FamilyBAW56
Length3.05 mm
Width1.4 mm
Height1 mm
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current2 A
Maximum Reverse Current2.5uA
Peak Reverse Recovery Time4ns
Product TypeSwitching Diode
ConfigurationDual Common Anode


Report a problem
Suggest a product