830-Point Solderless Breadboard BB-102

You may also like:
WBU-202-R WBU-202-R
BB830 BB830
BB830T BB830T
BB400 BB400
BB1460 BB1460
BB1660 BB1660
WBU-301-R WBU-301-R

$5.95 ea

1,958 ship on Aug. 19


  • Jameco Part no.: 2157706
  • Manufacturer: Goldtool
  • Manufacturer no.: BB-102
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

830-Point Solderless Breadboard BB-102

Learning how to build circuits? Find one of the most fundamental pieces required with Jameco's solderless breadboard BB-102. These popular devices accept most electronic components, including integrated circuits and transistors for digital & analog circuitry. Breadboards are available in several styles, they're ideal for high frequency and low noise circuits and can debug circuit designs.

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 1
  • Bus strips: 2
  • Contact points: 830
  • Breadboard size: 6.5"L x 2.125"W
  • Weight: 3.57 oz. (0.223 lbs.)

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points830
Height (inches)6.5
Pins (yes/no)NO
Packages SupportedDIP
Width (inches)2.125
Depth (inch)0.3


Report a problem
Suggest a product