2390-Point Solderless Breadboard 3 Terminal Strips 5 Bus Strips 4 Binding Posts

You may also like:
WBU-206-R WBU-206-R
Jameco Valuepro
PBB-4060B PBB-4060B
Sun Equipment
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$22.95 ea

380 In Stock
More Available – 22 weeks


  • Jameco Part no.: 2157722
  • Manufacturer: Goldtool
  • Manufacturer no.: BB-3T5D
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $22.95
10+ $20.95
50+ $19.95
100+ $17.95

Request a Large Quantity Quote

2390-Point Solderless Breadboard

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire (350-pc wire jumper kit, P/N 19290 or 350-pc wire jumper refill, P/N 20080)
  • Terminal strips: 3
  • Bus strips: 5
  • Contact points: 2390
  • Breadboard size: 6.9"L x 5.75"W
  • Baseplate size: 8.75"L x 7.3"W
  • Weight: 20.5 oz. (1.28 lbs.)
  • Includes: 4 binding posts and 4 rubber feet

Related Products



Report a problem
Suggest a product
Specification Value
Contact Points2390
Terminal Strips3
Bus Strips5
Binding Posts4
Hole Spacing0.1 in.
Length6.88 in.
Width5.75 in.
Packages SupportedDIP
Additional Feature8.7 x 7.2 in. Base Plate
Weight1.2755 lbs.


Report a problem
Suggest a product