# of units | Price |
---|---|
1+ | $4.49 |
10+ | $3.95 |
50+ | $3.59 |
100+ | $3.29 |
500+ | $2.95 |
Specification | Value |
---|---|
Contact Points | 400 |
Terminal Strips | 1 |
Bus Strips | 2 |
Binding Posts | 0 |
Hole Spacing (in.) | 0.1 |
Breadboard Dimensions (in.) | 3.3 x 2.2 |
Base Plate Dimensions (in.) | N/A |
Weight (lbs.) | 0.114 |
Packages Supported | DIP |