Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1660 Point Solderless Plug-in Breadboard with 8 Power Rails

You may also like:
WBU-301-R WBU-301-R
WBU-202-R WBU-202-R
WBP-317 WBP-317
PROTO KIT PROTO KIT
WBU-204-R WBU-204-R
BB-801 BB-801
Price Reduced

$14.89 ea

29 ship on Jun. 1
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $14.89
10+ $14.09

Request a Large Quantity Quote

1660 Point Solderless Plug-in Breadboard with 8 Power Rails

The BB1660 solderless plug-in breadboard is a standard 1660 connection point breadboard with eight power rails. The BB1660 has two 630 tie-point IC-circuit areas plus eight 50 tie-point power rails. Solderless breadboards are great for experimenting with new circuits or making prototypes because the parts can be easily changed. They are useful for both analog and digital circuits at low and moderate frequencies.

Features

  • 1660 connection points (essentially two 830 point breadboards side-by-side)
  • White ABS plastic with color printed legend
  • Adhesive tape backing to attach to a surface or a metal plate (2 included)
  • Square wire holes, 0.1" pitch
  • Contact life: 50,000 insertions
  • Rating: 36 volts, 2 amps
  • Insertion wire size: 21 to 26 AWG
  • Lead-free and RoHS compliant
  • Size: 6.5" x 4.4" x 0.3"


Report a problem
Suggest a product
Specification Value
Contact Points1660
Terminal Strips2
Bus Strips4
Binding Posts0
Hole Spacing (in.)0.1
Breadboard Dimensions (in.)6.5 x 4.34
Base Plate Dimensions (in.)N/A
Weight (lbs.)0.342
Packages SupportedDIP


Report a problem
Suggest a product