Busboard Prototype Systems BB400

You may also like:
BB400T BB400T
Busboard Prototype Systems
WBU-301-R WBU-301-R
Jameco ValuePro
WBU-202-R WBU-202-R
Jameco ValuePro
WBU-204-3-R WBU-204-3-R
Jameco ValuePro
WBU-204-R WBU-204-R
Jameco ValuePro
WBU-206-R WBU-206-R
Jameco ValuePro
WBU-208-R WBU-208-R
Jameco ValuePro

$7.49 ea

138 In Stock
More Available – 2 weeks


  • Web Exclusive
# of units Price
1+ $7.49
10+ $6.49
50+ $5.75

Request a Large Quantity Quote

400 Point Solderless Plug-in Breadboard with 4 Power Rails

Features

  • ABS plastic base with square wire holes
  • Color printed legend
  • Adhesive tape for attaching to a surface or the included metal plate
  • Contact life: 50,000 insertions
  • Rating: 36 Volts, 2 Amps
  • Insertion wire: 21 to 26 AWG wire or 0.025" square post headers (0.016" to 0.028" diameter)
  • Lead free and RoHS compliant
  • Dimensions: 3.3" x 2.1" x 0.3"


Report a problem
Suggest a product
Specification Value
Contact Points400
Terminal Strips1
Bus Strips2
Binding Posts0
Hole Spacing0.1 in.
Length3.30 in.
Width2.20 in.
Packages SupportedDIP
Additional FeatureN/A
Weight0.088 lbs.


Report a problem
Suggest a product