# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
Specification | Value |
---|---|
Contact Points | 830 |
Terminal Strips | 1 |
Bus Strips | 2 |
Binding Posts | 0 |
Hole Spacing | 0.1 in. |
Length | 6.50 in. |
Width | 2.50 in. |
Packages Supported | DIP |
Additional Feature | N/A |
Weight | 0.1785 lbs. |