BeagleBoard BeagleBone Blue Linux-based Computer for Robotics

You may also like:
110060131 110060131
Seeed Studios
Clearance

$89.95 ea

6 In Stock


  • Jameco Part no.: 2294127
  • Manufacturer: BeagleBoard
  • Manufacturer no.: BBBLE-SC-568
  • HTS code: 8537109060
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $89.95
5+ $81.95

Request a Large Quantity Quote

BeagleBoard BeagleBone Blue Linux-based Computer for Robotics

BeagleBone® Blue is an all-in-one Linux-based computer for robotics, integrating onto a single small (3.5" x 2.15") board the Octavo OSD3358 microprocessor together with WiFi/Bluetooth, IMU/barometer, power regulation and state-of-charge LEDs for a 2-cell LiPo battery, H-Bridges, and discrete connectors for 4 DC motors+encoders, 8 servos, and all of the commonly-needed buses for additional peripherals in embedded applications. It's fully open source and actively supported by a strong community. The real-time performance, flexible networking, and rich set of robotics-oriented capabilities make building mobile robots with the BB Blue fast, streamlined, affordable, and fun.

Features

  • Processor: Octavo Systems OSD3358
  • AM335x 1GHz ARM® Cortex-A8 processor
  • 512MB DDR3 RAM
  • 4GB 8-bit eMMC flash storage
  • Integrated power management
  • 2×32-bit 200-MHz programmable real-time units (PRUs)
  • NEON floating-point accelerator
  • ARM Cortex-M3
  • USB2 client for power & communications, USB2 host
  • Programmed with Debian Linux
Connectivity and Sensors
  • Battery support: 2-cell LiPo with balancing, LED state-of-charge monitor
  • Charger input: 9-18V
  • Wireless: 802.11bgn, Bluetooth 4.1 and BLE
  • Motor control: 8 6V servo out, 4 bidirectional DC motor out, 4 quadrature encoder in
  • Sensors: 9 axis IMU (accelerometers, gyros, magnetometer), barometer, thermometer
  • User interface: 11 user programmable LEDs, 2 user programmable buttons
  • Easy connect JST interfaces for adding additional buses and peripherals including: GPS, DSM2 radio, UARTs, SPI, I2C, 1.8V analog, 3.3V GPIOs

Specifications

  • Supported Device: OSD3358
  • Supported Device Technology: Application Processor and SOC
  • RAM Size: 512MB
  • Program Memory Size: 4GB
  • Program Memory Type: eMMC Flash
  • USB: 3
  • I2C: 1
  • CAN: 1
  • SPI: 2
  • UART: 6
  • ADC: 4
  • GPIO: 8
  • Operating Systems: Ardupilot, Debian, ROS
  • PC Card Interface: micro SD
  • JTAG Support: Yes
  • Audio Interfaces: No
  • Main Program Memory Type: Flash
  • Daughter Card support: Yes
Software Compatibility

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product