BeagleBoard BeableBone Black Wireless

You may also like:
BBBLE-SC-568 BBBLE-SC-568
BeagleBoard
110060131 110060131
Seeed Studios

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2294119">Substitute Products

  • Jameco Part no.: 2294119
  • Manufacturer: BeagleBoard
  • Manufacturer no.: BBBWL-SC-562
  • HTS code: 8537109060
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator

BeagleBoard BeableBone Black Wireless

The popular open source BeagleBone® Black computer now comes with built-in wireless networking capability by replacing the 10/100 Ethernet port with onboard 802.11 b/g/n 2.4GHz WiFi and Bluetooth. Leveraging a partnership with Octavo Systems and designed in CadSoft Eagle, BeagleBone Black Wireless is the easiest to use and modify credit-card-sized IoT Linux computer available.

Features

  • Processor: Octavo Systems OSD3358 1GHz ARMĀ® Cortex-A8
  • 512MB DDR3 RAM
  • 4GB 8-bit eMMC on-board flash storage
  • 3D graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit microcontrollers

Specifications

  • Connectivity:
    • USB client for power & communications
    • USB host
    • 802.11b/g/n and Bluetooth 4.1 plus BLE
    • HDMI
    • 2x 46 pin headers
  • Software Compatibility:
    • Debian with Cloud9 IDE on Node.js w/ BoneScript library
    • Third party support for Android and Ubuntu
    • plus much more
  • Supported Device: OSD3358
  • Supported Device Technology: Application Processor and SOC
  • RAM Size: 512MB
  • Program Memory Size: 4GB
  • Program Memory Type: Embedded MMC Flash
  • USB: 2
  • I2C: 1
  • CAN: 2
  • SPI: 1
  • UART: 6
  • ADC: 1
  • GPIO: 92
  • Display Interface: HDMI
  • Display Type: LCD
  • Operating Systems: Ubuntu or Android
  • PC Card Interface: MMC/SD
  • JTAG Support: Yes
  • Audio Interfaces: No
  • Main Program Memory Type: Flash
  • Android support: Android
  • Daughter Card support: Yes

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product