# of units | Price |
---|---|
1+ | $0.32 |
10+ | $0.25 |
100+ | $0.15 |
500+ | $0.12 |
Specification | Value |
---|---|
Cell Size | AA, AAA |
Number of Cells | 1 |
Sides | Single |
Connector Type | Contact |
Product Type | Battery Contact Clip |
Length | 0.35 in. |
Width | 0.55 in. |
Height | 0.59 in. |
Additional Feature | PC Mount, 0.3" pitch, 2 required |