Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NPN Epitaxial Silicon Amplifier Transistor 60V 100mA TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU
Clearance

$0.25 ea

10% discount applied in cart

809 ship on Jul. 13


  • Jameco Part no.: 2277543
  • Manufacturer: Motorola
  • Manufacturer no.: BC182AP
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.07
500+ $0.05

Request a Large Quantity Quote

NPN Epitaxial Silicon Amplifier Transistor 60V 100mA TO-92

Features:

  • Collector-Base Voltage: 60V
  • Collector-Emitter Voltage: 50V
  • Emitter-Base Voltage: 6V
  • Collector Current: 100mA
  • Power Dissipation: 1W


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage50V
Maximum Collector Base Voltage60V
Minimum DC Current Gain120 @ 3mA
Maximum DC Collector Current0.20A


Report a problem
Suggest a product