Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PNP Silicon BJT 50V 200mA TO-92 with DC Current Gain 100-300

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU
Clearance

$0.49 ea

10% discount applied in cart

822 ship on Jul. 13


  • Jameco Part no.: 2277191
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BC212A
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

PNP Silicon BJT 50V 200mA TO-92 with DC Current Gain 100-300

Features:

  • Collector-Emitter Voltage: 50V
  • Collector-Base Voltage: 60V
  • Emitter-Base Voltage: 5V
  • hFE(DC Current Gain): 100-300
  • Collector Current - Continuous: 200mA
  • Operating and Storage Junction Temperature Range: -65°C to +150°C
  • Power dissipation: 300mW
  • 3-pin package

    For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage50V
Maximum Collector Base Voltage60V
Minimum DC Current Gain100 @ 2mA
Maximum Power Dissipation300mW
ConfigurationSingle
CategoryBipolar Small Signal
Maximum Base Emitter Saturation Voltage[email protected]
Maximum DC Collector Current0.2A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBC
Product Width5.21mm
Product Height5.33mm
Product Length4.19mm
Product TypeGP BJT


Report a problem
Suggest a product