Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PNP Epitaxial Silicon Transistor 25V 100mA TO-92 with Current Gain 380-800

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU
Clearance

$0.25 ea

10% discount applied in cart

880 ship on Jul. 10


  • Jameco Part no.: 2277311
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BC308C
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.14
100+ $0.08

Request a Large Quantity Quote

PNP Epitaxial Silicon Transistor 25V 100mA TO-92 with Current Gain 380-800

Features:

  • Collector-Emitter Voltage: 25V
  • Emitter-Base Voltage: 5V
  • Collector Current - Continuous: 100mA
  • Operating and Storage Junction Temperature Range: -55°C to +150°C
  • Power dissipation: 500mW
  • 3-pin package

    For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage25V
Maximum Collector Base Voltage30V
Minimum DC Current Gain380 @ 2mA
Maximum Power Dissipation500mW
ConfigurationSingle
CategoryBipolar Small Signal
Maximum Base Emitter Saturation Voltage-0.55V
Maximum DC Collector Current-100mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBC308C
Product Width5.2mm
Product Height5.33mm
Product Length5.33mm
Product TypeGP BJT


Report a problem
Suggest a product