Transistor BC327 General Purpose Amplifier PNP -45 Volt -800mA

Fairchild Semiconductor Rohs logo
BC32725BU
You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.063 ea

326 ship on Feb. 2


  • Jameco Part no.: 1215927
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: BC32725BU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
795+ $0.063
3975+ $0.055
19875+ $0.049

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 795
Specification Value
Supplier PackageTO-92
Transistor PolarityPNP
Collector-emitter Voltage-Max (V)45
DC Current Gain-Min (hFE)100
Collector Current-Max (IC) (mA)800
Transistor TypeGENERAL PURPOSE SMALL SIGNAL
Transition Frequency-Nom (fT) (MHz)100
ConfigurationSINGLE
JESD-30 CodeO-PBCY-T3
JESD-97 Codee3
Number of Elements1
Number of Terminals3
Package Body MaterialPLASTIC/EPOXY
Package ShapeROUND
Package StyleCYLINDRICAL
Surface MountNO
Terminal FinishMATTE TIN
Terminal FormTHROUGH-HOLE
Terminal PositionBOTTOM
Transistor Element MaterialSILICON
Power Dissipation Ambient-Max (W)0.625
CAGE Code1HBD3,07933,59621,7D893
RoHS CompliantYES
Transistor ApplicationSWITCHING


Report a problem
Suggest a product