Bipolar Transistor (BJT) NPN 45V 800mA 100MHz 625mW TO-92

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands
Clearance

$0.29 ea

522 In Stock


  • Jameco Part no.: 2308687
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BC33725TA
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.09
1000+ $0.059

Request a Large Quantity Quote

Bipolar Transistor (BJT) NPN 45V 800mA 100MHz 625mW TO-92

Specifications

  • Transistor Type: NPN
  • Current - Collector (Ic) (Max): 800 mA
  • Voltage - Collector Emitter Breakdown (Max): 45 V
  • Vce Saturation (Max) @ Ib, Ic: 700 mV @ 50 mA, 500 mA
  • Current - Collector Cutoff (Max): 100 nA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 160 @ 100 mA, 1 V
  • Power - Max: 625 mW
  • Frequency - Transition: 100 MHz
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-92, TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
  • Base Number: BC337


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage45V
Maximum Collector Base Voltagen/a
Minimum DC Current Gain100 @ 100mA, 1V


Report a problem
Suggest a product