# of units | Price |
---|---|
10+ | $0.135 |
100+ | $0.055 |
500+ | $0.045 |
1000+ | $0.039 |
5000+ | $0.035 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 30 V |
Maximum Collector Base Voltage | 30 V |
Minimum DC Current Gain | 110 @ .002A |
Power Dissipation | 625mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 0.6V @ 11mA |
Number of Elements per Chip | 1 |
Output Power | 500mW |
Product Type | Bipolar Small Signal |
Maximum Emitter Base Voltage | 6V |
Maximum Base Emitter Saturation Voltage | 0.9V @5mA @100mA |
Maximum Operating Frequency | 300MHz |
Maximum Collector Current | 0.1A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | BC548 |
Width | 3.86 mm |
Height | 4.58 mm |
Length | 4.58 mm |