# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.10 |
1000+ | $0.09 |
Specification | Value |
---|---|
Supplier Package | TO-92-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 45V |
Maximum Collector Base Voltage | 50V |
Minimum DC Current Gain | 800 @ -2A |
Maximum Power Dissipation | 625mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected] |
Number of Elements per Chip | 1 |
Output Power | 625mW |
Category | Bipolar Small Signal |
Maximum Emitter Base Voltage | -50V |
Maximum Base Emitter Saturation Voltage | [email protected] |
Maximum Operating Frequency | 360Mhz(Typical) |
Maximum DC Collector Current | -100mA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pin_Count | 3 |
Family | BC557 |
Product Width | 4.70mm |
Product Height | 4.56mm |
Product Length | 4.70mm |
Product Type | GP BJT |